TPSE477K010R0600 vs TBME477K010LRSB0045 feature comparison

TPSE477K010R0600 Kyocera AVX Components

Buy Now Datasheet

TBME477K010LRSB0045 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP KYOCERA AVX COMPONENTS CORP
Package Description , 2917 CHIP
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 470 µF 470 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 4.1 mm 4.1 mm
Length 7.3 mm 7.3 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch TR, PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Size Code 2917 2917
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
HTS Code 8532.21.00.50
Factory Lead Time 30 Weeks
ESR 23 mΩ
JESD-609 Code e0
Leakage Current 0.047 mA
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Ripple Current 1370 mA
Surface Mount YES
Tan Delta 0.06
Terminal Finish Tin/Lead (Sn/Pb) - fused
Terminal Shape J BEND

Compare TPSE477K010R0600 with alternatives

Compare TBME477K010LRSB0045 with alternatives