TPSE337K010U0050V vs TBJE337K010LSDB0045 feature comparison

TPSE337K010U0050V Kyocera AVX Components

Buy Now Datasheet

TBJE337K010LSDB0045 Kyocera AVX Components

Buy Now Datasheet
Yes No
Active Active
AVX CORP AVX CORP
, 2917 , 2917
compliant not_compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
330 µF 330 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
50 mΩ 50 mΩ
4.1 mm 4.1 mm
e3 e0
0.033 mA
7.3 mm 7.3 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, PLASTIC, 13 INCH TR, 13 Inch
POLARIZED POLARIZED
10% 10%
10 V 10 V
AEC-Q200 MIL-PRF-55365/8
727 mA
2917 2917
YES YES
0.08
Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - fused
J BEND J BEND
4.3 mm 4.3 mm
1 1

Compare TPSE337K010U0050V with alternatives

Compare TBJE337K010LSDB0045 with alternatives