TPSE227M010S0100V vs TBWE227M010LCLB0H23 feature comparison

TPSE227M010S0100V Kyocera AVX Components

Buy Now Datasheet

TBWE227M010LCLB0H23 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2917 , 2917
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Factory Lead Time 13 Weeks
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 220 µF 220 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 100 mΩ 500 mΩ
Height 4.1 mm 4.1 mm
JESD-609 Code e3 e0
Leakage Current 0.022 mA
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, PLASTIC, 13 INCH Waffle Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 514 mA
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.08
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
Reference Standard MIL-PRF-55365

Compare TPSE227M010S0100V with alternatives

Compare TBWE227M010LCLB0H23 with alternatives