TPSE108K002S0030V vs CTTCCE108K2R5 feature comparison

TPSE108K002S0030V Kyocera AVX Components

Buy Now Datasheet

CTTCCE108K2R5 Central Technologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP CENTRAL TECHNOLOGIES
Package Description , 2917 , 2917
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 1000 µF 1000 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 30 mΩ
Height 4.1 mm 4.1 mm
JESD-609 Code e3 e3
Leakage Current 0.025 mA
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, PLASTIC, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 2.5 V 2.5 V
Ripple Current 938 mA
Size Code 2917 2917
Surface Mount YES
Tan Delta 0.14
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn)
Terminal Shape J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 2

Compare TPSE108K002S0030V with alternatives

Compare CTTCCE108K2R5 with alternatives