TPSD476K016R0150V vs TBWD476K016LWLC0H24 feature comparison

TPSD476K016R0150V Kyocera AVX Components

Buy Now Datasheet

TBWD476K016LWLC0H24 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KYOCERA AVX COMPONENTS CORP AVX CORP
Package Description CHIP , 2917
Reach Compliance Code compliant not_compliant
Factory Lead Time 13 Weeks
Samacsys Manufacturer Kyocera AVX
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 47 µF 47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 150 mΩ 800 mΩ
Height 2.9 mm 2.9 mm
JESD-609 Code e3 e0
Leakage Current 0.0075 mA 0.0075 mA
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, PLASTIC, 7 INCH WAFFLE PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 400 mA 390 mA
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Finish TIN Tin/Lead (Sn/Pb)
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
Pbfree Code No
ECCN Code EAR99
HTS Code 8532.21.00.50
Manufacturer Series TBW
Package Shape RECTANGULAR PACKAGE
Reference Standard MIL-PRF-55365
Series TBW

Compare TPSD476K016R0150V with alternatives

Compare TBWD476K016LWLC0H24 with alternatives