TPSD226M035S0300
vs
TPSD226M035R0200
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
, 2917
, 2917
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Factory Lead Time
13 Weeks
13 Weeks
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
22 µF
22 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
300 mΩ
200 mΩ
Height
2.9 mm
2.9 mm
JESD-609 Code
e3
e3
Leakage Current
0.0077 mA
0.0077 mA
Length
7.3 mm
7.3 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, PLASTIC, 13 INCH
TR, PLASTIC, 7 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
35 V
35 V
Ripple Current
283 mA
346 mA
Size Code
2917
2917
Surface Mount
YES
YES
Tan Delta
0.06
0.06
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
J BEND
J BEND
Width
4.3 mm
4.3 mm
Base Number Matches
1
1
Samacsys Manufacturer
Kyocera AVX
Compare TPSD226M035S0300 with alternatives
Compare TPSD226M035R0200 with alternatives