TPSD157M016Y0085 vs TBJD157M016CASB0800 feature comparison

TPSD157M016Y0085 KYOCERA Corporation

Buy Now Datasheet

TBJD157M016CASB0800 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer KYOCERA CORP AVX CORP
Package Description , , 2917
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Number of Terminals 2 2
Base Number Matches 3 1
Rohs Code No
HTS Code 8532.21.00.50
Capacitance 150 µF
ESR 150 mΩ
Height 2.9 mm
JESD-609 Code e0
Length 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 16 V
Reference Standard MIL-PRF-55365
Size Code 2917
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb) - hot dipped
Terminal Shape J BEND
Width 4.3 mm

Compare TBJD157M016CASB0800 with alternatives