TPSB475K035Y1500 vs TBJB475K035RALC0H45 feature comparison

TPSB475K035Y1500 KYOCERA Corporation

Buy Now Datasheet

TBJB475K035RALC0H45 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer KYOCERA CORP AVX CORP
Package Description , , 1411
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Number of Terminals 2 2
Base Number Matches 3 1
Rohs Code No
HTS Code 8532.21.00.50
Capacitance 4.7 µF
ESR 2200 mΩ
Height 1.9 mm
Length 3.5 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 35 V
Size Code 1411
Surface Mount YES
Terminal Shape J BEND
Width 2.8 mm

Compare TBJB475K035RALC0H45 with alternatives