TPSB106M016Y0500 vs F971C106KBA feature comparison

TPSB106M016Y0500 KYOCERA Corporation

Buy Now Datasheet

F971C106KBA Nichicon Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer KYOCERA CORP NICHICON CORP
Package Description , , 1411
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Number of Terminals 2 2
Base Number Matches 3 2
Pbfree Code Yes
Rohs Code Yes
HTS Code 8532.22.00
Capacitance 10 µF
ESR 2100 mΩ
Height 1.9 mm
JESD-609 Code e3
Leakage Current 0.0016 mA
Length 3.5 mm
Manufacturer Series F97
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 7 INCH
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 16 V
Series F97
Size Code 1411
Surface Mount YES
Tan Delta 0.06
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 2.8 mm

Compare TPSB106M016Y0500 with alternatives

Compare F971C106KBA with alternatives