TPSA105K035B3000 vs TBJA105K035CGDZ0800 feature comparison

TPSA105K035B3000 Kyocera AVX Components

Buy Now Datasheet

TBJA105K035CGDZ0800 Kyocera AVX Components

Buy Now Datasheet
Yes
Yes No
Active Active
AVX CORP AVX CORP
, 1206 , 1206
compliant not_compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
1 µF 1 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
3000 mΩ 7500 mΩ
1.6 mm 1.6 mm
e4 e0
0.0005 mA
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, PLASTIC, 13 INCH TR, 7 Inch
POLARIZED POLARIZED
10% 10%
35 V 35 V
63 mA
1206 1206
YES YES
0.04
Gold (Au) Tin/Lead (Sn/Pb) - hot dipped
J BEND J BEND
1.6 mm 1.6 mm
1 1
MIL-PRF-55365/8

Compare TPSA105K035B3000 with alternatives

Compare TBJA105K035CGDZ0800 with alternatives