TPS7B6750BQKTTRQ1 vs TLE4291E feature comparison

TPS7B6750BQKTTRQ1 Texas Instruments

Buy Now Datasheet

TLE4291E Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC INFINEON TECHNOLOGIES AG
Package Description , SSOP-14
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.04 12.04
Average Weight (mg) 2244.55 149.35
CO2e (mg) 27024.383 1798.174
Category CO2 Kg 12.04 12.04
Compliance Temperature Grade Automotive: -40C to +125C Automotive: -40C to +150C
Qualifications AEC-Q100 AEC-Q100
Dropout Voltage1-Max 0.45 V 0.5 V
Input Voltage-Max 40 V 42 V
Input Voltage-Min 5.5 V 5.12 V
JESD-30 Code R-PSSO-G5 R-PDSO-G14
Length 10.16 mm 4.9 mm
Number of Functions 1 1
Number of Terminals 5 14
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.45 A 0.45 A
Output Voltage1-Max 5.1 V 5.1 V
Output Voltage1-Min 4.9 V 4.9 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HLSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 5.13 mm 1.7 mm
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Pitch 1.7 mm 0.65 mm
Terminal Position SINGLE DUAL
Voltage Tolerance-Max 2% 2%
Width 8.925 mm 3.9 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code SSOP
Pin Count 14
Samacsys Description Low Dropout Regulators(LDO) Positive Fixed 500mV @ 300mA 42V 5V 450mA SSOP-14_EP RoHS
Samacsys Manufacturer Infineon
Samacsys Modified On 2023-03-07 16:10:32
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Adjustability FIXED
Dropout Voltage1-Nom 0.25 V
Input Voltage Absolute-Max 45 V
Line Regulation-Max 0.015%
Moisture Sensitivity Level 3
Number of Outputs 1
Package Equivalence Code SSOP14,.24
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare TPS7B6750BQKTTRQ1 with alternatives

Compare TLE4291E with alternatives