TPS7A6301QPWPRQ1 vs TPS7A6201QKVURQ1 feature comparison

TPS7A6301QPWPRQ1 Texas Instruments

Buy Now Datasheet

TPS7A6201QKVURQ1 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code TSSOP TO-252
Package Description HTSSOP-14 TO-252, SMSIP5H,.39,44TB
Pin Count 14 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Max 0.5 V 0.5 V
Dropout Voltage1-Nom 0.3 V 0.5 V
Input Voltage-Max 40 V
Input Voltage-Min 11 V
JESD-30 Code R-PDSO-G14 R-PSSO-G4
JESD-609 Code e4
Length 5 mm 6.6 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 14 4
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -40 °C -40 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.3 A 0.3 A
Output Voltage1-Max 7 V 7 V
Output Voltage1-Min 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP TO-252
Package Equivalence Code TSSOP14,.25 SMSIP5H,.39,44TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 1.2 mm 2.52 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.14 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 2%
Width 4.4 mm 6.095 mm
Base Number Matches 1 1
Line Regulation-Max (%/V) 0.036
Load Regulation-Max(%) 1.4%

Compare TPS7A6301QPWPRQ1 with alternatives

Compare TPS7A6201QKVURQ1 with alternatives