TPS7A6201QKVURQ1
vs
TPS7A6301QPWPRQ1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
TO-252
TSSOP
Package Description
TO-252, SMSIP5H,.39,44TB
HTSSOP-14
Pin Count
3
14
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
ADJUSTABLE
ADJUSTABLE
Dropout Voltage1-Max
0.5 V
0.5 V
Dropout Voltage1-Nom
0.5 V
0.3 V
JESD-30 Code
R-PSSO-G4
R-PDSO-G14
Length
6.6 mm
5 mm
Line Regulation-Max (%/V)
0.036
Load Regulation-Max(%)
1.4%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
4
14
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.3 A
0.3 A
Output Voltage1-Max
7 V
7 V
Output Voltage1-Min
2.5 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-252
HTSSOP
Package Equivalence Code
SMSIP5H,.39,44TB
TSSOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Packing Method
TR
TR
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
AEC-Q100
AEC-Q100
Seated Height-Max
2.52 mm
1.2 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.14 mm
0.65 mm
Terminal Position
SINGLE
DUAL
Width
6.095 mm
4.4 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Samacsys Manufacturer
Texas Instruments
Input Voltage-Max
40 V
Input Voltage-Min
11 V
JESD-609 Code
e4
Moisture Sensitivity Level
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Peak Reflow Temperature (Cel)
260
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
2%
Compare TPS7A6201QKVURQ1 with alternatives
Compare TPS7A6301QPWPRQ1 with alternatives