TPS7A2033PDQNR vs TPS73230DCQR feature comparison

TPS7A2033PDQNR Texas Instruments

Buy Now Datasheet

TPS73230DCQR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description X2SON-4 GREEN, PLASTIC, SOT-223, 6 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2020-06-30
Samacsys Manufacturer Texas Instruments Texas Instruments
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.14 V 0.15 V
Dropout Voltage1-Nom 0.11 V
Input Voltage Absolute-Max 6.5 V
Input Voltage-Max 6 V 5.5 V
Input Voltage-Min 3.6 V 3.15 V
JESD-30 Code S-PDSO-N4 R-PDSO-G6
JESD-609 Code e4 e4
Length 1 mm 6.5 mm
Line Regulation-Max 0.002376% 0.0006%
Load Regulation-Max 0.013% 0.01494%
Moisture Sensitivity Level 1 2
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 6
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.3 A
Output Voltage1-Max 3.3495 V 3.03 V
Output Voltage1-Min 3.2505 V 2.97 V
Output Voltage1-Nom 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON SOP
Package Equivalence Code SOLCC4,.04,25 SOT-223-5
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Packing Method TR, 7 INCH TR, 13 INCH
Peak Reflow Temperature (Cel) 260 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.4 mm 1.8 mm
Surface Mount YES YES
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tolerance-Max 1.5%
Width 1 mm 3.5 mm
Base Number Matches 1 1
Part Package Code SOT-223
Pin Count 6
Qualification Status Not Qualified
Technology BICMOS

Compare TPS7A2033PDQNR with alternatives

Compare TPS73230DCQR with alternatives