TPS7A2033PDQNR
vs
BU28UC3WG-TL
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ROHM CO LTD
Package Description
X2SON-4
LSSOP,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2020-06-30
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
0.14 V
0.22 V
Dropout Voltage1-Nom
0.11 V
Input Voltage Absolute-Max
6.5 V
Input Voltage-Max
6 V
5.5 V
Input Voltage-Min
3.6 V
3.8 V
JESD-30 Code
S-PDSO-N4
R-PDSO-G5
JESD-609 Code
e4
Length
1 mm
2.9 mm
Line Regulation-Max
0.002376%
Load Regulation-Max
0.013%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
4
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.3 A
0.3 A
Output Voltage1-Max
3.3495 V
2.828 V
Output Voltage1-Min
3.2505 V
2.772 V
Output Voltage1-Nom
3.3 V
2.8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
LSSOP
Package Equivalence Code
SOLCC4,.04,25
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.4 mm
1.25 mm
Surface Mount
YES
YES
Terminal Finish
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.65 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
1.5%
1%
Width
1 mm
1.6 mm
Base Number Matches
1
1
Technology
CMOS
Compare TPS7A2033PDQNR with alternatives
Compare BU28UC3WG-TL with alternatives