TPS7A05285PYKAR vs PTPS7A0228DBVR feature comparison

TPS7A05285PYKAR Texas Instruments

Buy Now Datasheet

PTPS7A0228DBVR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description BGA, BGA4,2X2,14 LSSOP, TSOP5/6,.11,37
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.308 V 0.36 V
Dropout Voltage1-Nom 0.204 V
Input Voltage Absolute-Max 6 V 6.5 V
Input Voltage-Max 5.5 V 6 V
Input Voltage-Min 3.35 V 1.5 V
JESD-30 Code S-PBGA-B4 R-PDSO-G5
JESD-609 Code e1
Length 0.664 mm 2.9 mm
Line Regulation-Max 0.018% 0.005%
Load Regulation-Max 0.055% 0.05%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.2 A 0.2 A
Output Voltage1-Max 2.9355 V 2.842 V
Output Voltage1-Min 2.7645 V 2.758 V
Output Voltage1-Nom 2.85 V 2.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA LSSOP
Package Equivalence Code BGA4,2X2,14 TSOP5/6,.11,37
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.4 mm 1.45 mm
Surface Mount YES YES
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL GULL WING
Terminal Pitch 0.35 mm 0.95 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 3% 1.5%
Width 0.664 mm 1.6 mm
Base Number Matches 1 1
Date Of Intro 2020-08-18

Compare TPS7A05285PYKAR with alternatives

Compare PTPS7A0228DBVR with alternatives