TPS7A05285PDBVR
vs
ADP151ACPZ-2.8-R7
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ANALOG DEVICES INC
Package Description
HLSSOP, TSOP5/6,.11,37
LFCSP-6
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2018-05-05
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.308 V
0.23 V
Dropout Voltage1-Nom
0.204 V
0.15 V
Input Voltage Absolute-Max
6 V
6.5 V
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
3.35 V
2.2 V
JESD-30 Code
R-PDSO-G5
S-PDSO-N6
JESD-609 Code
e4
e4
Length
2.9 mm
2 mm
Line Regulation-Max
0.018%
0.0046%
Load Regulation-Max
0.055%
0.045%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
6
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.2 A
0.2 A
Output Voltage1-Max
2.9355 V
2.842 V
Output Voltage1-Min
2.7645 V
2.73 V
Output Voltage1-Nom
2.85 V
2.8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HLSSOP
HVSON
Package Equivalence Code
TSOP5/6,.11,37
SOLCC6,.08,25
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
0.65 mm
Surface Mount
YES
YES
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.95 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Tolerance-Max
3%
2.5%
Width
1.6 mm
2 mm
Base Number Matches
1
1
Part Package Code
SOIC
Pin Count
6
Manufacturer Package Code
CP-6-3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Qualification Status
Not Qualified
Technology
CMOS
Compare TPS7A05285PDBVR with alternatives
Compare ADP151ACPZ-2.8-R7 with alternatives