TPS7A0223PDBVR
vs
XC6501C23BNR-G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TOREX SEMICONDUCTOR LTD
Package Description
LSSOP, TSOP5/6,.11,37
TSSOP,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2020-02-22
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
0.45 V
0.41 V
Dropout Voltage1-Nom
0.205 V
0.19 V
Input Voltage Absolute-Max
6.5 V
Input Voltage-Max
6 V
6 V
Input Voltage-Min
2.8 V
2.85 V
JESD-30 Code
R-PDSO-G5
R-PDSO-G4
JESD-609 Code
e3
e3
Length
2.9 mm
2 mm
Line Regulation-Max
0.005%
Load Regulation-Max
0.05%
0.045%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
5
4
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.2 A
0.2 A
Output Voltage1-Max
2.3345 V
2.3735 V
Output Voltage1-Min
2.2655 V
2.3265 V
Output Voltage1-Nom
2.3 V
2.35 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
TSSOP
Package Equivalence Code
TSOP5/6,.11,37
TSOP4,.08
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
1.1 mm
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn)
Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.9 mm
1.3 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
10
Voltage Tolerance-Max
1.5%
1%
Width
1.6 mm
1.25 mm
Base Number Matches
1
1
Technology
CMOS
Compare TPS7A0223PDBVR with alternatives
Compare XC6501C23BNR-G with alternatives