TPS79925QDDCRQ1 vs LP2980IM5X-3.1 feature comparison

TPS79925QDDCRQ1 Texas Instruments

Buy Now Datasheet

LP2980IM5X-3.1 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOT-23 SOT-23
Package Description GREEN, PLASTIC, TSOT-23, 5 PIN LSSOP, TSOP5/6,.11,37
Pin Count 5 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.1 V 0.225 V
Dropout Voltage1-Nom 0.1 V 0.12 V
Input Voltage Absolute-Max 7 V 16 V
Input Voltage-Max 6.5 V 16 V
Input Voltage-Min 2.7 V 4.1 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e4 e0
Length 2.9 mm 2.92 mm
Load Regulation-Max 0.009975%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.2 A 0.05 A
Output Voltage1-Max 2.55 V 3.2085 V
Output Voltage1-Min 2.45 V 2.9915 V
Output Voltage1-Nom 2.5 V 3.1 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP LSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level AEC-Q100
Seated Height-Max 1.1 mm 1.22 mm
Surface Mount YES YES
Technology BICMOS BIPOLAR
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 2% 3.5%
Width 1.6 mm 1.6 mm
Base Number Matches 1 3
Line Regulation-Max 0.0118%

Compare TPS79925QDDCRQ1 with alternatives

Compare LP2980IM5X-3.1 with alternatives