TPS79628DCQR
vs
TPS79628DRBG4R
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOT-223
|
SON
|
Package Description |
GREEN, PLASTIC, SOT-223, 6 PIN
|
HVSON,
|
Pin Count |
6
|
8
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Adjustability |
FIXED
|
|
Dropout Voltage1-Max |
0.365 V
|
0.365 V
|
Dropout Voltage1-Nom |
0.22 V
|
|
Input Voltage Absolute-Max |
6 V
|
|
Input Voltage-Max |
5.5 V
|
5.5 V
|
Input Voltage-Min |
3.165 V
|
2.7 V
|
JESD-30 Code |
R-PDSO-G6
|
S-XDSO-N8
|
JESD-609 Code |
e4
|
|
Length |
6.5 mm
|
3 mm
|
Line Regulation-Max |
0.0057%
|
|
Moisture Sensitivity Level |
2
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
6
|
8
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current1-Max |
1 A
|
1 A
|
Output Voltage1-Max |
2.856 V
|
2.856 V
|
Output Voltage1-Min |
2.744 V
|
2.744 V
|
Output Voltage1-Nom |
2.8 V
|
2.8 V
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
SOP
|
HVSON
|
Package Equivalence Code |
SOT-223-5
|
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.8 mm
|
1 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Voltage Tolerance-Max |
2%
|
2%
|
Width |
3.5 mm
|
3 mm
|
Base Number Matches |
2
|
1
|
|
|
|
Compare TPS79628DCQR with alternatives
Compare TPS79628DRBG4R with alternatives