TPS79425DCQG4 vs TPS79425DCQR feature comparison

TPS79425DCQG4 Texas Instruments

Buy Now Datasheet

TPS79425DCQR Rochester Electronics LLC

Buy Now Datasheet
Yes Yes
Obsolete Active
TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
SOT-223 SOT-223
SOP, SOT-223-5 GREEN, PLASTIC, SOT-223, 6 PIN
6 6
compliant unknown
EAR99
8542.39.00.01
FIXED
0.1 V
0.1 V
6 V
5.5 V 5.5 V
2.7 V 2.7 V
R-PDSO-G6 R-PDSO-G6
e4 e4
6.5 mm 6.5 mm
0.006%
0.01%
2 2
1 1
1
6 6
125 °C 125 °C
-40 °C -40 °C
0.25 A 0.25 A
2.575 V 2.575 V
2.425 V 2.425 V
2.5 V 2.5 V
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOT-223-5
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
TUBE
260 260
Not Qualified
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
1.8 mm 1.8 mm
YES YES
BICMOS BICMOS
NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
30 NOT SPECIFIED
3%
3.5 mm 3.5 mm
1 2
Yes

Compare TPS79425DCQG4 with alternatives