TPS79425DCQ vs XC6206P272TB-G feature comparison

TPS79425DCQ Texas Instruments

Buy Now Datasheet

XC6206P272TB-G Torex Semiconductor LTD

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TOREX SEMICONDUCTOR LTD
Part Package Code SOT-223 TO-92
Package Description GREEN, PLASTIC, SOT-223, 6 PIN ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, TO-92, 3 PIN
Pin Count 6 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustability FIXED
Dropout Voltage1-Max 0.155 V 0.71 V
Dropout Voltage1-Nom 0.155 V 0.35 V
Input Voltage Absolute-Max 6 V
Input Voltage-Max 5.5 V 6 V
Input Voltage-Min 2.7 V 1.8 V
JESD-30 Code R-PDSO-G6 O-XBCY-T3
JESD-609 Code e4
Length 6.5 mm
Line Regulation-Max 0.006%
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 6 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.25 A 0.15 A
Output Voltage1-Max 2.575 V 2.754 V
Output Voltage1-Min 2.425 V 2.646 V
Output Voltage1-Nom 2.5 V 2.7 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SOP TO-92
Package Equivalence Code SOT-223-5
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Packing Method TUBE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.8 mm
Surface Mount YES NO
Technology BICMOS CMOS
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Voltage Tolerance-Max 3% 2%
Width 3.5 mm
Base Number Matches 4 1
Load Regulation-Max 0.055%

Compare TPS79425DCQ with alternatives

Compare XC6206P272TB-G with alternatives