TPS77525MPWPREP vs V62/03631-02XE feature comparison

TPS77525MPWPREP Texas Instruments

Buy Now Datasheet

V62/03631-02XE Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code TSSOP TSSOP
Package Description HTSSOP, TSSOP20,.25 HTSSOP, TSSOP20,.25
Pin Count 20 20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.169 V 0.169 V
Dropout Voltage1-Nom 0.169 V 0.169 V
Input Voltage Absolute-Max 13.5 V 13.5 V
Input Voltage-Max 10 V 10 V
Input Voltage-Min 2.7 V 2.7 V
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e4 e4
Length 6.5 mm 6.5 mm
Load Regulation-Max 0.003% 0.003%
Moisture Sensitivity Level 2 2
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 20 20
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -55 °C -55 °C
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 2.55 V 1.53 V
Output Voltage1-Min 2.45 V 1.47 V
Output Voltage1-Nom 2.5 V 1.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP HTSSOP
Package Equivalence Code TSSOP20,.25 TSSOP20,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.2 mm 1.2 mm
Surface Mount YES YES
Technology PMOS PMOS
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tolerance-Max 2% 2%
Width 4.4 mm 4.4 mm
Base Number Matches 1 1

Compare TPS77525MPWPREP with alternatives

Compare V62/03631-02XE with alternatives