TPS76130DBVRG4 vs LP2981IBP-3.3 feature comparison

TPS76130DBVRG4 Texas Instruments

Buy Now Datasheet

LP2981IBP-3.3 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOT-23
Package Description LSSOP, TSOP5/6,.11,37 VFBGA, BGA5,3X3,17/10
Pin Count 5
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.28 V 0.375 V
Dropout Voltage1-Nom 0.12 V 0.2 V
Input Voltage Absolute-Max 16 V 16 V
Input Voltage-Max 16 V 16 V
Input Voltage-Min 3.35 V 4.3 V
JESD-30 Code R-PDSO-G5 R-PBGA-B5
JESD-609 Code e4 e0
Length 2.9 mm 1.107 mm
Line Regulation-Max 0.01% 0.0124%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 3.07 V 3.4155 V
Output Voltage1-Min 2.89 V 3.1845 V
Output Voltage1-Nom 3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP VFBGA
Package Equivalence Code TSOP5/6,.11,37 BGA5,3X3,17/10
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm 0.9 mm
Surface Mount YES YES
Technology BICMOS BIPOLAR
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING BALL
Terminal Pitch 0.95 mm 0.5 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 2% 3.5%
Width 1.6 mm 0.93 mm
Base Number Matches 1 1

Compare TPS76130DBVRG4 with alternatives

Compare LP2981IBP-3.3 with alternatives