TPS76050DBVT
vs
LP2981IM5-3.8
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOT-23
SOIC
Package Description
GREEN, PLASTIC, SOT-23, 5 PIN
LSSOP, TSOP5/6,.11,37
Pin Count
5
5
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.18 V
0.375 V
Dropout Voltage1-Nom
0.12 V
0.2 V
Input Voltage Absolute-Max
16 V
16 V
Input Voltage-Max
16 V
16 V
Input Voltage-Min
5.2 V
4.8 V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e4
e0
Length
2.9 mm
2.92 mm
Line Regulation-Max
0.01%
0.0136%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.05 A
0.1 A
Output Voltage1-Max
5.1 V
3.933 V
Output Voltage1-Min
4.89 V
3.667 V
Output Voltage1-Nom
5 V
3.8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
1.22 mm
Surface Mount
YES
YES
Technology
BICMOS
BIPOLAR
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
40
Voltage Tolerance-Max
2%
3.5%
Width
1.6 mm
1.6 mm
Base Number Matches
1
2
Compare TPS76050DBVT with alternatives
Compare LP2981IM5-3.8 with alternatives