TPS76033DBVT
vs
NCP502SN29T1G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ONSEMI
Part Package Code
SOT-23
TSOP-5
Package Description
GREEN, PLASTIC, SOT-23, 5 PIN
TSOP-5
Pin Count
5
5
Reach Compliance Code
unknown
compliant
Dropout Voltage1-Max
0.18 V
1.3 V
Input Voltage-Max
16 V
12 V
Input Voltage-Min
3.5 V
3.9 V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e4
e3
Length
2.9 mm
3 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.05 A
0.08 A
Output Voltage1-Max
3.4 V
2.987 V
Output Voltage1-Min
3.2 V
2.813 V
Output Voltage1-Nom
3.3 V
2.9 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
1.1 mm
Surface Mount
YES
YES
Technology
BICMOS
CMOS
Terminal Finish
NICKEL PALLADIUM GOLD
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
1.6 mm
1.5 mm
Base Number Matches
2
1
Manufacturer Package Code
483
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Adjustability
FIXED
Dropout Voltage1-Nom
0.85 V
Input Voltage Absolute-Max
12 V
Number of Outputs
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Equivalence Code
TSOP5/6,.11,37
Packing Method
TR
Qualification Status
Not Qualified
Voltage Tolerance-Max
3%
Compare NCP502SN29T1G with alternatives