TPS75918KTT
vs
TPS75918KTTT
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
D2PAK
D2PAK
Package Description
TO-263, SMSIP5H,.6,67TB
TO-263, 5 PIN
Pin Count
4
4
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
0.4 V
0.4 V
Input Voltage Absolute-Max
6 V
6 V
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
2.8 V
2.8 V
JESD-30 Code
R-PSSO-G5
R-PSSO-G5
Length
10.16 mm
10.16 mm
Line Regulation-Max
0.00486%
0.00486%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
7.5 A
7.5 A
Output Voltage1-Max
1.854 V
1.854 V
Output Voltage1-Min
1.746 V
1.746 V
Output Voltage1-Nom
1.8 V
1.8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
TO-263
Package Equivalence Code
SMSIP5H,.6,67TB
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
5.13 mm
4.83 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.7 mm
1.7 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Voltage Tolerance-Max
3%
3%
Width
8.925 mm
8.925 mm
Base Number Matches
1
1
JESD-609 Code
e3
Moisture Sensitivity Level
2
Packing Method
TR
Terminal Finish
Matte Tin (Sn)
Compare TPS75918KTT with alternatives
Compare TPS75918KTTT with alternatives