TPS74629PQWDRBRQ1 vs MCP1826ST-3002E/ET feature comparison

TPS74629PQWDRBRQ1 Texas Instruments

Buy Now Datasheet

MCP1826ST-3002E/ET Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Preview Active
Ihs Manufacturer TEXAS INSTRUMENTS INC MICROCHIP TECHNOLOGY INC
Package Description HVSON, SOLCC8,.12,25 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2020-02-29
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.31 V 0.4 V
Dropout Voltage1-Nom 0.19 V 0.25 V
Input Voltage Absolute-Max 6.5 V 6.5 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 3.4 V 3.475 V
JESD-30 Code S-PDSO-N8 R-PSSO-G5
Length 3 mm 10.16 mm
Line Regulation-Max 0.0075% 0.01515%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 5
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current1-Max 1 A 1 A
Output Voltage1-Max 2.9435 V 3.075 V
Output Voltage1-Min 2.8565 V 2.925 V
Output Voltage1-Nom 2.9 V 3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON TO-263
Package Equivalence Code SOLCC8,.12,25 SMSIP5H,.6,67TB
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Packing Method TR TR
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level AEC-Q100
Seated Height-Max 1 mm 4.82 mm
Surface Mount YES YES
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 1.7 mm
Terminal Position DUAL SINGLE
Voltage Tolerance-Max 1.5% 2.5%
Width 3 mm 9.017 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code TO-252
Pin Count 2
JESD-609 Code e3
Load Regulation-Max 0.03%
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Technology CMOS
Terminal Finish Matte Tin (Sn)

Compare TPS74629PQWDRBRQ1 with alternatives

Compare MCP1826ST-3002E/ET with alternatives