TPS73HD301PWPR vs TPS767D301PWP feature comparison

TPS73HD301PWPR Texas Instruments

Buy Now Datasheet

TPS767D301PWP Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SSOP SSOP
Package Description TSSOP-28 HTSSOP-28
Pin Count 28 28
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Adjustability FIXED/ADJUSTABLE FIXED/ADJUSTABLE
Dropout Voltage1-Max 0.8 V 0.575 V
Dropout Voltage1-Nom 0.22 V 0.35 V
Dropout Voltage2-Max 0.8 V 0.575 V
Input Voltage Absolute-Max 11 V 13.5 V
Input Voltage-Max 10 V 10 V
Input Voltage-Min 2.9 V 2.7 V
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e4 e4
Length 9.7 mm 9.7 mm
Load Regulation-Max 0.037% 0.003%
Load Regulation-Max(%) 1.12% 0.09%
Moisture Sensitivity Level 2 2
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 28 28
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current1-Max 0.75 A 1 A
Output Current2-Max 0.75 A 1 A
Output Voltage1-Max 9.7 V 5.5 V
Output Voltage1-Min 1.2 V 1.5 V
Output Voltage1-Nom 3.3 V 3.3 V
Output Voltage2-Max 9.75 V 5.5 V
Output Voltage2-Min 1.2 V 1.5 V
Output Voltage2-Nom 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP HTSSOP
Package Equivalence Code TSSOP28,.25 TSSOP28,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Packing Method TR TUBE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max 1.2 mm 1.2 mm
Surface Mount YES YES
Technology CMOS PMOS
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tolerance-Max 2.12% 2%
Width 4.4 mm 4.4 mm
Base Number Matches 1 1

Compare TPS73HD301PWPR with alternatives

Compare TPS767D301PWP with alternatives