TPS73625DCQRG4
vs
MAX8887EZK24-T
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOT-223
TSOT
Package Description
SOP, SOT-223-5
TSSOP,
Pin Count
6
5
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
0.2 V
0.2 V
Dropout Voltage1-Nom
0.075 V
Input Voltage Absolute-Max
6 V
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
2.7 V
2.5 V
JESD-30 Code
R-PDSO-G6
R-PDSO-G5
Length
6.5 mm
2.9 mm
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
6
5
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.4 A
0.3 A
Output Voltage1-Max
2.525 V
2.472 V
Output Voltage1-Min
2.475 V
2.328 V
Output Voltage1-Nom
2.5 V
2.4 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Equivalence Code
SOT-223-5
TSOP5,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.8 mm
1.1 mm
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
1%
3%
Width
3.5 mm
1.6 mm
Base Number Matches
1
1
JESD-609 Code
e0
Moisture Sensitivity Level
1
Terminal Finish
TIN LEAD
Compare TPS73625DCQRG4 with alternatives
Compare MAX8887EZK24-T with alternatives