TPS73533DRBT vs TC1263-3.3VETTR feature comparison

TPS73533DRBT Texas Instruments

Buy Now Datasheet

TC1263-3.3VETTR Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC MICROCHIP TECHNOLOGY INC
Part Package Code SON TO-252
Package Description HVSON, SOLCC8,.12,25 TO-263, SMSIP5H,.6,67TB
Pin Count 8 4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Microchip
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.5 V 0.65 V
Dropout Voltage1-Nom 0.28 V 0.35 V
Input Voltage Absolute-Max 7 V 6.5 V
Input Voltage-Max 6.5 V 6 V
Input Voltage-Min 3.8 V 4.3 V
JESD-30 Code S-PDSO-N8 R-PSSO-G5
JESD-609 Code e4 e3
Length 3 mm 10.11 mm
Line Regulation-Max 0.0019% 0.01155%
Load Regulation-Max 0.025% 0.00033%
Moisture Sensitivity Level 2 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 3.399 V 3.3825 V
Output Voltage1-Min 3.201 V 3.2175 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON TO-263
Package Equivalence Code SOLCC8,.12,25 SMSIP5H,.6,67TB
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 245
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1 mm 4.9 mm
Surface Mount YES YES
Technology BICMOS CMOS
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 1.7 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 30 40
Voltage Tolerance-Max 3% 2.5%
Width 3 mm 8.89 mm
Base Number Matches 1 1
Factory Lead Time 8 Weeks
Screening Level TS 16949

Compare TPS73533DRBT with alternatives

Compare TC1263-3.3VETTR with alternatives