TPS7325QPE4 vs MIC5206-3.8YMM feature comparison

TPS7325QPE4 Texas Instruments

Buy Now Datasheet

MIC5206-3.8YMM Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP
Package Description DIP, DIP8,.3 TSSOP,
Pin Count 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.6 V 0.35 V
Input Voltage-Max 10 V 16 V
Input Voltage-Min 3.1 V 4.8 V
JESD-30 Code R-PDIP-T8 S-PDSO-G8
JESD-609 Code e4 e4
Length 9.81 mm 3 mm
Line Regulation-Max 0.025%
Load Regulation-Max 0.1%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Voltage1-Max 2.575 V 3.876 V
Output Voltage1-Min 2.425 V 3.724 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TSSOP
Package Equivalence Code DIP8,.3 TSOP8,.19,26
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TUBE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 5.08 mm 1.1 mm
Surface Mount NO YES
Technology BICMOS
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.62 mm 3 mm
Base Number Matches 1 1
Factory Lead Time 12 Weeks
Samacsys Manufacturer Microchip
Dropout Voltage1-Nom 0.165 V
Input Voltage Absolute-Max 20 V
Moisture Sensitivity Level 1
Output Current1-Max 0.15 A
Output Voltage1-Nom 3.8 V
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 2%

Compare TPS7325QPE4 with alternatives

Compare MIC5206-3.8YMM with alternatives