TPS7325QP
vs
LP2950-50LPRE3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
TO-92
Package Description
ROHS COMPLIANT, PLASTIC, DIP-8
TO-92, 3 PIN
Pin Count
8
3
Reach Compliance Code
unknown
compliant
Dropout Voltage1-Max
0.6 V
0.6 V
Input Voltage-Max
10 V
30 V
Input Voltage-Min
3.1 V
5.7 V
JESD-30 Code
R-PDIP-T8
O-PBCY-W3
JESD-609 Code
e4
e3
Length
9.81 mm
4.3 mm
Moisture Sensitivity Level
NOT SPECIFIED
Number of Functions
1
1
Number of Terminals
8
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.5 A
0.1 A
Output Voltage1-Max
2.575 V
5.1 V
Output Voltage1-Min
2.425 V
4.9 V
Output Voltage1-Nom
2.5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
TO-92
Package Shape
RECTANGULAR
ROUND
Package Style
IN-LINE
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
5.08 mm
5.34 mm
Surface Mount
NO
NO
Terminal Finish
NICKEL PALLADIUM GOLD
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
WIRE
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
4.3 mm
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Nom
0.11 V
Input Voltage Absolute-Max
30 V
Line Regulation-Max
0.02%
Load Regulation-Max
0.015%
Number of Outputs
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Equivalence Code
SIP3,.1,50
Packing Method
TR
Qualification Status
Not Qualified
Technology
BIPOLAR
Voltage Tolerance-Max
2%
Compare LP2950-50LPRE3 with alternatives