TPS72501DCQG4 vs TPS72501DCQRG4 feature comparison

TPS72501DCQG4 Texas Instruments

Buy Now Datasheet

TPS72501DCQRG4 Texas Instruments

Buy Now Datasheet
Yes Yes
Obsolete Active
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
SOT-223 SOT-223
SOT-223, 6 PIN SOP, SOT-223-5
6 6
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
Texas Instruments Texas Instruments
ADJUSTABLE ADJUSTABLE
7 V 7 V
R-PDSO-G6 R-PDSO-G6
e4 e4
6.5 mm 6.5 mm
0.15 0.15
2 2
1 1
1 1
6 6
125 °C 125 °C
-40 °C -40 °C
1 A 1 A
5.5 V 5.5 V
1.22 V 1.22 V
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOT-223-5 SOT-223-5
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
TUBE TR
260 260
Not Qualified Not Qualified
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
1.8 mm 1.8 mm
YES YES
CMOS CMOS
NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
30 30
3.5 mm 3.5 mm
1 1
Yes
0.17 V
6 V
1.8 V
125 °C
-40 °C
2%

Compare TPS72501DCQG4 with alternatives

Compare TPS72501DCQRG4 with alternatives