TPS72301DBVRG4
vs
TK72100CSCL
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ASAHI KASEI POWER DEVICES CORP
Part Package Code
SOT-23
SOT-23
Package Description
LSSOP, TSOP5/6,.11,37
SOP,
Pin Count
5
5
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
ADJUSTABLE
ADJUSTABLE
Dropout Voltage1-Max
0.5 V
0.5 V
Dropout Voltage1-Nom
0.28 V
0.29 V
Input Voltage-Max
2.7 V
Input Voltage-Min
10 V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e4
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.2 A
0.15 A
Output Voltage1-Max
10 V
17.5 V
Output Voltage1-Min
1.2 V
3 V
Output Voltage1-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
SOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
Surface Mount
YES
YES
Technology
CMOS
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Voltage Tolerance-Max
2%
Width
1.6 mm
Base Number Matches
1
2
Compare TPS72301DBVRG4 with alternatives
Compare TK72100CSCL with alternatives