TPS71725QDRVRQ1
vs
NCV8170AMX250TCG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ONSEMI
Package Description
WSON-6
XDFN-4
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Texas Instruments
onsemi
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.3 V
0.35 V
Dropout Voltage1-Nom
0.17 V
0.24 V
Input Voltage-Max
6.5 V
5.5 V
Input Voltage-Min
2.5 V
3.5 V
JESD-30 Code
S-PDSO-N6
S-PDSO-N4
JESD-609 Code
e4
Length
2 mm
1 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
6
4
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.15 A
0.15 A
Output Voltage1-Max
2.575 V
2.55 V
Output Voltage1-Min
2.425 V
2.45 V
Output Voltage1-Nom
2.5 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
HVSON
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
AEC-Q100
AEC-Q100
Seated Height-Max
0.8 mm
0.43 mm
Surface Mount
YES
YES
Technology
BICMOS
CMOS
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL GOLD PALLADIUM
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Tolerance-Max
3%
2%
Width
2 mm
1 mm
Base Number Matches
1
1
Part Package Code
XDFN-4
Manufacturer Package Code
711AJ
HTS Code
8542.39.00.01
Factory Lead Time
18 Weeks
Input Voltage Absolute-Max
6 V
Line Regulation-Max
0.01%
Load Regulation-Max
0.02%
Package Equivalence Code
SOLCC4,.04,25
Packing Method
TR
Compare TPS71725QDRVRQ1 with alternatives
Compare NCV8170AMX250TCG with alternatives