TPS659112A2ZRC vs DS2790G+T&R feature comparison

TPS659112A2ZRC Texas Instruments

Buy Now Datasheet

DS2790G+T&R Maxim Integrated Products

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description VFBGA, HVSON, SOLCC28,.16,20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold YES YES
Analog IC - Other Type INTEGRATED POWER MANAGEMENT UNIT POWER SUPPLY MANAGEMENT CIRCUIT
Input Voltage-Max 5.5 V
Input Voltage-Min 2.7 V
JESD-30 Code R-PBGA-B98 R-XDSO-N28
JESD-609 Code e1 e3
Length 9 mm 8 mm
Moisture Sensitivity Level 3
Number of Channels 13 1
Number of Functions 1 1
Number of Outputs 13
Number of Terminals 98 28
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Output Voltage-Max 3.3 V
Output Voltage-Min -0.3 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code BGA HVSON
Package Equivalence Code BGA98,8X13,25 SOLCC28,.16,20
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Seated Height-Max 1 mm 0.8 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 2.5 V
Supply Voltage-Nom (Vsup) 3.8 V 3.7 V
Surface Mount YES YES
Switching Frequency-Max 3300 kHz
Temperature Grade INDUSTRIAL OTHER
Terminal Finish TIN SILVER COPPER Matte Tin (Sn)
Terminal Form BALL NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position BOTTOM DUAL
Threshold Voltage-Nom +2.1V
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 6 mm 4 mm
Base Number Matches 4 1
Pbfree Code Yes
Part Package Code DFN
Pin Count 28
Category CO2 Kg 12.04
Compliance Temperature Grade Commercial Extended: -20C to +70C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2019-07-16
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V5.12
Qualification Status Not Qualified
Supply Current-Max (Isup) 3.3 mA

Compare TPS659112A2ZRC with alternatives

Compare DS2790G+T&R with alternatives