TPS65400QRGZTQ1
vs
LTC2975IUP#TRPBF
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
LINEAR TECHNOLOGY CORP
|
Package Description |
VQFN-48
|
QFN-64
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Texas Instruments
|
|
Adjustable Threshold |
YES
|
YES
|
Analog IC - Other Type |
INTEGRATED POWER MANAGEMENT UNIT
|
POWER SUPPLY MANAGEMENT CIRCUIT
|
Control Mode |
CURRENT-MODE
|
|
Input Voltage-Max |
18 V
|
|
Input Voltage-Min |
4.5 V
|
|
JESD-30 Code |
S-PQCC-N48
|
S-PQCC-N64
|
JESD-609 Code |
e4
|
e3
|
Length |
7 mm
|
9 mm
|
Moisture Sensitivity Level |
3
|
1
|
Number of Channels |
4
|
4
|
Number of Functions |
1
|
1
|
Number of Outputs |
4
|
|
Number of Terminals |
48
|
64
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current-Max |
4 A
|
|
Output Voltage-Max |
16 V
|
|
Output Voltage-Min |
0.8 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
HVQCCN
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
1 mm
|
0.8 mm
|
Supply Voltage-Max (Vsup) |
18 V
|
15 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
12 V
|
12 V
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK
|
|
Switching Frequency-Max |
2200 kHz
|
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Threshold Voltage-Nom |
+1.07V
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
7 mm
|
9 mm
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
QFN
|
Pin Count |
|
64
|
Manufacturer Package Code |
|
UP
|
Technology |
|
CMOS
|
|
|
|
Compare TPS65400QRGZTQ1 with alternatives