TPS65286RHDR vs LT1641-1CS8#PBF feature comparison

TPS65286RHDR Texas Instruments

Buy Now Datasheet

LT1641-1CS8#PBF Linear Technology

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC LINEAR TECHNOLOGY CORP
Package Description VQFN-28 SOP-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustable Threshold YES YES
Analog IC - Other Type LOAD SWITCH HOT SWAP CONTROLLER
Input Voltage-Max 28 V
Input Voltage-Min 4.5 V
JESD-30 Code S-PQCC-N28 R-PDSO-G8
JESD-609 Code e4 e3
Length 5 mm 4.9025 mm
Moisture Sensitivity Level 3 1
Number of Channels 1 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 28 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Current-Max 6 A
Output Voltage-Max 25 V
Output Voltage-Min 0.6 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN SOP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1 mm 1.752 mm
Supply Voltage-Max (Vsup) 28 V 80 V
Supply Voltage-Min (Vsup) 4.5 V 9 V
Supply Voltage-Nom (Vsup) 24 V 24 V
Surface Mount YES YES
Switcher Configuration BUCK
Switching Frequency-Max 600 kHz
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD DUAL
Threshold Voltage-Nom +1.21V +1.31V
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5 mm 3.899 mm
Base Number Matches 1 2
Part Package Code SOIC
Pin Count 8
Manufacturer Package Code S8
Additional Feature UNDERVOLTAGE LOCKOUT; OVERVOLTAGE PROTECTION
Package Equivalence Code SOP8,.25
Qualification Status Not Qualified
Supply Current-Max (Isup) 5.5 mA

Compare TPS65286RHDR with alternatives

Compare LT1641-1CS8#PBF with alternatives