TPS65279VDAPR
vs
ISL85033IRTZ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
INTERSIL CORP
Package Description
HTSSOP-32
HVQCCN, LCC28,.16SQ,16
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ADJUSTABLE OUTPUT MODE FROM 0.68 TO 1.95V
Analog IC - Other Type
DUAL SWITCHING CONTROLLER
DUAL SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
18 V
28 V
Input Voltage-Min
4.5 V
4.5 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-PDSO-G32
S-PQCC-N28
JESD-609 Code
e4
e3
Length
11 mm
4 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
2
Number of Terminals
32
28
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
5 A
3 A
Output Voltage-Max
15 V
Output Voltage-Min
0.6 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HTSSOP
HVQCCN
Package Equivalence Code
TSSOP32,.3
LCC28,.16SQ,16
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
0.8 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
PHASE-SHIFT
Switching Frequency-Max
1600 kHz
2000 kHz
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
MATTE TIN
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.65 mm
0.4 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
6.1 mm
4 mm
Base Number Matches
1
2
Part Package Code
TQFN
Pin Count
28
Factory Lead Time
26 Weeks
Technology
MOS
Compare TPS65279VDAPR with alternatives
Compare ISL85033IRTZ with alternatives