TPS65257RHAR
vs
LM61435AFSQRJRRQ1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
VQFN-40
VQFN-14
Pin Count
40
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Additional Feature
PFM CONTROL TECHNIQUE ALSO POSSIBLE
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
16 V
36 V
Input Voltage-Min
4.5 V
3 V
Input Voltage-Nom
12 V
13.5 V
JESD-30 Code
S-PQCC-N40
R-PQCC-N14
JESD-609 Code
e4
e3
Length
6 mm
4 mm
Moisture Sensitivity Level
3
2
Number of Functions
1
1
Number of Outputs
3
1
Number of Terminals
40
14
Operating Temperature-Max
85 °C
150 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
3 A
3.5 A
Output Voltage-Max
15 V
34 V
Output Voltage-Min
0.8 V
1 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
VQCCN
Package Equivalence Code
LCC40,.24SQ,20
LCC14(UNSPEC)
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
1 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
2200 kHz
2200 kHz
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Matte Tin (Sn)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
6 mm
3.5 mm
Base Number Matches
1
1
Date Of Intro
2020-03-13
Screening Level
AEC-Q100
Compare TPS65257RHAR with alternatives
Compare LM61435AFSQRJRRQ1 with alternatives