TPS65257RHAR vs PTPS25831QWRHBTQ1 feature comparison

TPS65257RHAR Texas Instruments

Buy Now Datasheet

PTPS25831QWRHBTQ1 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFN
Package Description VQFN-40 HVQCCN,
Pin Count 40
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature PFM CONTROL TECHNIQUE ALSO POSSIBLE
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 16 V 36 V
Input Voltage-Min 4.5 V 6 V
Input Voltage-Nom 12 V
JESD-30 Code S-PQCC-N40 S-PQCC-N32
JESD-609 Code e4
Length 6 mm 5 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Outputs 3
Number of Terminals 40 32
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3 A
Output Voltage-Max 15 V
Output Voltage-Min 0.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC40,.24SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1 mm 1 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2200 kHz 2400 kHz
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 6 mm 5 mm
Base Number Matches 1 1
Date Of Intro 2018-12-07
Screening Level AEC-Q100

Compare TPS65257RHAR with alternatives

Compare PTPS25831QWRHBTQ1 with alternatives