TPS65251-2RHAT
vs
LTM8025EY#PBF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
LINEAR TECHNOLOGY CORP
Package Description
6 X 6 MM, GREEN, PLASTIC, MO-220VJJD-2, VQFN-40
9 X 15 MM, 4.92 MM HEIGHT, ROHS COMPLIANT, MS-028, BGA-70
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO OPERATES IN PFM CONTROL TECHNIQUE; CUR LIM FOR BUCK 2 AND 3 IS 4.1 A; ADJ OUTPUT IS 0.8 TO 17V
ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 24V
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
17 V
36 V
Input Voltage-Min
4.5 V
3.6 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
S-PQCC-N40
R-PBGA-B70
JESD-609 Code
e4
Length
6 mm
15 mm
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Outputs
3
Number of Terminals
40
70
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
3 A
3 A
Output Voltage-Max
17 V
Output Voltage-Min
0.8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
BGA
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
GRID ARRAY
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Seated Height-Max
1 mm
5.12 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
2200 kHz
2400 kHz
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
BALL
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
QUAD
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
6 mm
9 mm
Base Number Matches
1
2
Part Package Code
BGA
Pin Count
70
Manufacturer Package Code
BGA
HTS Code
8542.39.00.01
Compare TPS65251-2RHAT with alternatives