TPS65251-2RHAR
vs
TPS65251-3RHAT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
HVQCCN,
6 X 6 MM, GREEN, PLASTIC, MO-220VJJD-2, VQFN-40
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Additional Feature
ALSO OPERATES IN PFM CONTROL TECHNIQUE; CUR LIM FOR BUCK 2 AND 3 IS 4.1 A; ADJ OUTPUT IS 0.8 TO 17V
ALSO OPERATES IN PFM CONTROL TECHNIQUE; CUR LIM FOR BUCK 2 AND 3 IS 4.1 A; ADJ OUTPUT IS 0.8 TO 17V
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
17 V
17 V
Input Voltage-Min
4.5 V
4.5 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
S-PQCC-N40
S-PQCC-N40
JESD-609 Code
e4
e4
Length
6 mm
6 mm
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Outputs
3
3
Number of Terminals
40
40
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
3 A
3 A
Output Voltage-Max
17 V
17 V
Output Voltage-Min
0.8 V
0.8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
1 mm
1 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
2200 kHz
2200 kHz
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
6 mm
6 mm
Base Number Matches
1
1
ECCN Code
EAR99
Compare TPS65251-2RHAR with alternatives
Compare TPS65251-3RHAT with alternatives