TPS65251-2RHAR vs LTM8025MPY feature comparison

TPS65251-2RHAR Texas Instruments

Buy Now Datasheet

LTM8025MPY Linear Technology

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC LINEAR TECHNOLOGY CORP
Package Description HVQCCN, 9 X 15 MM, 4.92 MM HEIGHT, MS-028, BGA-70
Reach Compliance Code compliant compliant
Samacsys Manufacturer Texas Instruments
Additional Feature ALSO OPERATES IN PFM CONTROL TECHNIQUE; CUR LIM FOR BUCK 2 AND 3 IS 4.1 A; ADJ OUTPUT IS 0.8 TO 17V ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 24V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 17 V 36 V
Input Voltage-Min 4.5 V 3.6 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code S-PQCC-N40 R-PBGA-B70
JESD-609 Code e4 e0
Length 6 mm 15 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Outputs 3
Number of Terminals 40 70
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Current-Max 3 A 3 A
Output Voltage-Max 17 V
Output Voltage-Min 0.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN BGA
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE GRID ARRAY
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1 mm 5.12 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2200 kHz 2400 kHz
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN LEAD
Terminal Form NO LEAD BALL
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 6 mm 9 mm
Base Number Matches 1 2
Part Package Code BGA
Pin Count 70
Manufacturer Package Code BGA
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare TPS65251-2RHAR with alternatives