TPS65235-1RUKT vs PTPS2121RUXR feature comparison

TPS65235-1RUKT Texas Instruments

Buy Now Datasheet

PTPS2121RUXR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description HVQCCN, ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
kg CO2e/kg 12.04
Average Weight (mg) 35.075
CO2e (mg) 422.303
Samacsys Description LNB voltage regulator with I2C interface in FCCM mode
Samacsys Manufacturer Texas Instruments
Samacsys Modified On 2023-03-07 16:10:32
Total Weight 26.905925
Category CO2 Kg 12.04 12.04
CO2 323.94733699999995
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0, 1333-86-4
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Adjustable Threshold YES
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT POWER SUPPLY SUPPORT CIRCUIT
Input Voltage-Max 20 V
Input Voltage-Min 4.5 V
JESD-30 Code S-PQCC-N20
JESD-609 Code e4
Length 3 mm
Moisture Sensitivity Level 2
Number of Channels 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 1 A
Output Voltage-Max 20 V
Output Voltage-Min 11 V
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 0.8 mm
Supply Voltage-Max (Vsup) 20 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 12 V
Surface Mount YES
Switcher Configuration BOOST
Switching Frequency-Max 1000 kHz
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD
Terminal Pitch 0.4 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm
Base Number Matches 1 1
HTS Code 8542.39.00.01
Date Of Intro 2018-09-09

Compare TPS65235-1RUKT with alternatives

Compare PTPS2121RUXR with alternatives