TPS65132LYFFR vs TPS65132L0YFFR feature comparison

TPS65132LYFFR Texas Instruments

Buy Now Datasheet

TPS65132L0YFFR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description VFBGA, DSBGA-15
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Additional Feature ALSO -5.4 NEGATIVE VOUT AVAILABLE ALSO -5 NEGATIVE VOUT AVAILABLE
Analog IC - Other Type Single Inductor Power Supply Single Inductor Power Supply
Efficiency (Main Output) 90% 90%
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 2.5 V 2.5 V
Input Voltage-Nom 3.7 V 3.7 V
JESD-30 Code R-XBGA-B15 R-XBGA-B15
JESD-609 Code e1 e1
Length 2.108 mm 2.108 mm
Line Regulation-Max 0.000145% 0.000135%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 15 15
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.08 A 0.08 A
Output Voltage-Max 6 V 6 V
Output Voltage-Min 4 V 4 V
Output Voltage-Nom 5.4 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code VFBGA VFBGA
Package Equivalence Code BGA15,3X5,16 BGA15,3X5,16
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Protections UNDER VOLTAGE LOCKOUT; THERMAL UNDER VOLTAGE LOCKOUT; THERMAL
Seated Height-Max 0.625 mm 0.625 mm
Surface Mount YES YES
Switching Frequency-Max 2250 kHz 2250 kHz
Technology HYBRID HYBRID
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Total Power Output-Max 0.432 W 0.4 W
Trim/Adjustable Output YES YES
Width 1.514 mm 1.514 mm
Base Number Matches 1 1
Part Package Code BGA
Pin Count 15

Compare TPS65132LYFFR with alternatives

Compare TPS65132L0YFFR with alternatives