TPS650944A0RSKT
vs
TPS650944A0RSKR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
HVQCCN,
QFN-64
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
Date Of Intro
2016-06-04
2016-06-04
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Adjustable Threshold
YES
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
POWER SUPPLY SUPPORT CIRCUIT
Input Voltage-Max
21 V
21 V
Input Voltage-Min
5.6 V
5.6 V
JESD-30 Code
S-PQCC-N64
S-PQCC-N64
JESD-609 Code
e4
e4
Length
8 mm
8 mm
Moisture Sensitivity Level
3
3
Number of Channels
12
12
Number of Functions
1
1
Number of Outputs
12
12
Number of Terminals
64
64
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
21 A
21 A
Output Voltage-Max
3.575 V
3.575 V
Output Voltage-Min
-0.3 V
-0.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
1 mm
1 mm
Supply Voltage-Max (Vsup)
21 V
21 V
Supply Voltage-Min (Vsup)
5.6 V
5.6 V
Supply Voltage-Nom (Vsup)
13 V
13 V
Surface Mount
YES
YES
Switching Frequency-Max
3100 kHz
3100 kHz
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.4 mm
0.4 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
8 mm
8 mm
Base Number Matches
1
1