TPS63811YFFR
vs
ISL9110IRTAZ-T13
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
RENESAS ELECTRONICS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
2019-11-16
|
|
Samacsys Manufacturer |
Texas Instruments
|
|
Additional Feature |
PFM CONROL ALSO POSSIBLE
|
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
CURRENT-MODE
|
|
Control Technique |
PULSE WIDTH MODULATION
|
|
Input Voltage-Max |
5.5 V
|
|
Input Voltage-Min |
2.2 V
|
|
Input Voltage-Nom |
3.6 V
|
|
JESD-30 Code |
R-XBGA-B15
|
|
JESD-609 Code |
e1
|
|
Length |
2.255 mm
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
|
Number of Terminals |
15
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current-Max |
2.5 A
|
|
Output Voltage-Max |
5.2 V
|
|
Output Voltage-Min |
1.8 V
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Code |
VFBGA
|
|
Package Equivalence Code |
BGA15,3X5,16
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Seated Height-Max |
0.625 mm
|
|
Surface Mount |
YES
|
|
Switcher Configuration |
BUCK-BOOST
|
|
Switching Frequency-Max |
3100 kHz
|
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Finish |
TIN SILVER COPPER
|
|
Terminal Form |
BALL
|
|
Terminal Pitch |
0.4 mm
|
|
Terminal Position |
BOTTOM
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
1.344 mm
|
|
Base Number Matches |
1
|
2
|
Package Description |
|
,
|
|
|
|
Compare TPS63811YFFR with alternatives
Compare ISL9110IRTAZ-T13 with alternatives