TPS629206QDRLRQ1
vs
TPS62172DSGT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
SOT-5X3, 8 PINS
2 X 2 MM, GREEN, PLASTIC, WSON-8
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT/VOLTAGE-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
HYSTERETIC CURRENT MODE
Input Voltage-Max
17 V
17 V
Input Voltage-Min
3 V
3 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-PDSO-F8
S-PDSO-N8
JESD-609 Code
e3
e4
Length
2.1 mm
2 mm
Moisture Sensitivity Level
1
2
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature-Max
150 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.6 A
0.5 A
Output Voltage-Max
5.5 V
3.3 V
Output Voltage-Min
0.4 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSOF
HVSON
Package Equivalence Code
FL8,.05,20
SOLCC8,.08,20
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Screening Level
AEC-Q100
Seated Height-Max
0.6 mm
0.8 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
2500 kHz
2250 kHz
Terminal Finish
Matte Tin (Sn)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
FLAT
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Width
1.2 mm
2 mm
Base Number Matches
1
1
Part Package Code
SON
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATES IN VOLT MODE AND PWM CTRL TECHNIQUE ALSO POSBL
Output Voltage-Nom
3.3 V
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
12 V
Temperature Grade
INDUSTRIAL
Time@Peak Reflow Temperature-Max (s)
30
Compare TPS629206QDRLRQ1 with alternatives
Compare TPS62172DSGT with alternatives